Similar



M80-5410622 | |
|---|---|
DigiKey Part Number | M80-5410622-ND |
Manufacturer | |
Manufacturer Product Number | M80-5410622 |
Description | CONN HEADER R/A 6POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | 0.177" (4.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.218" (5.55mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 29.5µin (0.75µm) | |
Contact Finish - Post | Tin-Lead | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2.2A | |
Voltage Rating | 800V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Applications | - | |
Base Product Number |


