


M80-331 | |
|---|---|
DigiKey Part Number | M80-331-ND |
Manufacturer | |
Manufacturer Product Number | M80-331 |
Description | CONN PIN SOLDER PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Solder, PCB Power |
Datasheet | Datasheet |
EDA/CAD Models | M80-331 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.91000 | £5.91 |
| 10 | £5.02100 | £50.21 |
| 30 | £4.64633 | £139.39 |
| 50 | £4.48180 | £224.09 |
| 100 | £4.26770 | £426.77 |
| 250 | £4.00060 | £1,000.15 |
| 500 | £3.80980 | £1,904.90 |
| 1,000 | £3.62814 | £3,628.14 |
| Unit Price without VAT: | £5.91000 |
|---|---|
| Unit Price with VAT: | £7.09200 |


