M80-316 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 22
Unit Price: £14.72000
Datasheet
Pin Contact Gold Crimp Coaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Gold Crimp Coaxial
Harwin’s Company Overview

M80-316

DigiKey Part Number
M80-316-ND
Manufacturer
Manufacturer Product Number
M80-316
Description
CONN PIN CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold Crimp Coaxial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Coaxial
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes