M80-2570045 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 158,383
Unit Price: £0.63000
Datasheet
Contact
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-2570045

DigiKey Part Number
952-M80-2570045-ND
Manufacturer
Manufacturer Product Number
M80-2570045
Description
CONN FEMALE CRIMP
Customer Reference
Detailed Description
Contact
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
-
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes