


M7580-46 | |
|---|---|
DigiKey Part Number | M7580-46-ND |
Manufacturer | |
Manufacturer Product Number | M7580-46 |
Description | CONN SHUNT 2POS OPEN 2.54MM TIN |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Gray Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | M7580-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |






