MFR Recommended
MFR Recommended
MFR Recommended



M50-9111742 | |
|---|---|
DigiKey Part Number | M50-9111742-ND |
Manufacturer | |
Manufacturer Product Number | M50-9111742 |
Description | IDC F/F 17POS RIBBON CBL ASSY |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9111742 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |





