M50-3111142 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 0
Unit Price: £3.38670
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50-3111142

DigiKey Part Number
M50-3111142-ND
Manufacturer
Manufacturer Product Number
M50-3111142
Description
CONN RCPT 22POS 0.05 GOLD SMD
Customer Reference
Detailed Description
22 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.169" (4.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
5.5mm, 6.18mm
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
-
Applications
General Purpose, Medical, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes