MFR Recommended

M402VF-3-034-07NR | |
|---|---|
DigiKey Part Number | 952-M402VF-3-034-07NR-ND |
Manufacturer | |
Manufacturer Product Number | M402VF-3-034-07NR |
Description | 17+17 POS. FEMALE DIL VERTICAL S |
Customer Reference | |
Detailed Description | 34 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 34 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Mated Stacking Heights | 7mm, 7.5mm, 13mm, 13.5mm | |
Height Above Board | 0.236" (6.00mm) |


