


M40-1200600 | |
|---|---|
DigiKey Part Number | M40-1200600-ND |
Manufacturer | |
Manufacturer Product Number | M40-1200600 |
Description | CONN RCPT HSG 12POS 1.00MM |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |

