M30-9010099 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 6,973
Unit Price: £0.11000
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 840
Unit Price: £1.53000
Datasheet
Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Harwin’s Company Overview

M30-9010099

DigiKey Part Number
M30-9010099-ND
Manufacturer
Manufacturer Product Number
M30-9010099
Description
M30-100 SKT/FREE 30AWG 150MM
Customer Reference
Detailed Description
Red 30 AWG Jumper Lead Socket to Cable (Round) Tin 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.90" (149.86mm)
Wire Gauge
30 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.