M20-7870846 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £7.07171
Datasheet

Similar


Sullins Connector Solutions
In Stock: 353
Unit Price: £12.09000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: £6.48658
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5,675
Unit Price: £10.48000
Datasheet

Similar


Samtec Inc.
In Stock: 47
Unit Price: £18.07000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £21.03286
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £16.60228
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £12.22344
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £15.86291
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £16.60228
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £19.42536
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £21.02607
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £14.03669
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £12.93074
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-7870846

DigiKey Part Number
M20-7870846-ND
Manufacturer
Manufacturer Product Number
M20-7870846
Description
CONN RCPT 16POS 0.1 TIN SMD
Customer Reference
Detailed Description
16 Position Receptacle, Bottom or Top Entry Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.295" (7.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
10.04mm, 11.63mm
Ingress Protection
-
Features
-
Current Rating (Amps)
3A
Voltage Rating
1000V
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Polyamide (PA6T), Nylon 6T
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes