H2177-05 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Harwin Inc.
In Stock: 7,567
Unit Price: £0.29000
Datasheet
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Harwin’s Company Overview

H2177-05

DigiKey Part Number
H2177-05-ND
Manufacturer
Manufacturer Product Number
H2177-05
Description
CONN PC PIN CIRC 0.041DIA GOLD
Customer Reference
Detailed Description
PC Pin Terminal Connector Through Hole Gold 0.041" (1.04mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Terminal Type
PC Pin
Terminal Style
Single End
Pin Size - Above Flange
0.041" (1.04mm) Dia
Pin Size - Below Flange
-
Length - Above Flange
0.255" (6.48mm)
Length - Below Flange
0.080" (2.03mm)
Length - Overall
0.355" (9.02mm)
Flange Diameter
0.070" (1.77mm)
Mounting Hole Diameter
0.041" ~ 0.045" (1.04mm ~ 1.14mm)
Mounting Type
Through Hole
Termination
Swage
Insulation
Non-Insulated
Board Thickness
0.063" (1.60mm)
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Material - Insulation
-
Insulation Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable