



G125-2249600-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-2249600-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-2249600-04-16-00 |
Description | 4 POWER 16 SIGNAL GECKO-MT FEMAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Green | |
Features | Mating Flange | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.94000 | £6.94 |
| 10 | £5.89500 | £58.95 |
| 30 | £5.45533 | £163.66 |
| 50 | £5.26220 | £263.11 |
| 100 | £5.01100 | £501.10 |
| 250 | £4.69744 | £1,174.36 |
| 500 | £4.47340 | £2,236.70 |
| 1,000 | £4.26011 | £4,260.11 |
| Unit Price without VAT: | £6.94000 |
|---|---|
| Unit Price with VAT: | £8.32800 |


