



F11-11112042R | |
|---|---|
DigiKey Part Number | 952-F11-11112042RTR-ND - Tape & Reel (TR) 952-F11-11112042RCT-ND - Cut Tape (CT) 952-F11-11112042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11112042R |
Description | 0.5MM F 120 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11112042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 120 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.90000 | £6.90 |
| 10 | £5.85900 | £58.59 |
| 25 | £5.49200 | £137.30 |
| 50 | £5.23000 | £261.50 |
| 100 | £4.98030 | £498.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £4.51643 | £1,806.57 |
| 800 | £4.30106 | £3,440.85 |
| 1,200 | £4.17993 | £5,015.92 |
| Unit Price without VAT: | £6.90000 |
|---|---|
| Unit Price with VAT: | £8.28000 |



