
T53D1DND-A1P000952U1930 | |
|---|---|
DigiKey Part Number | 3147-T53D1DND-A1P000952U1930TR-ND - Tape & Reel (TR) 3147-T53D1DND-A1P000952U1930CT-ND - Cut Tape (CT) 3147-T53D1DND-A1P000952U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T53D1DND-A1P000952U1930 |
Description | 5.6(L)X3.0(W)X0.9(H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - White, Neutral 3.1V 100mA 120° 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 145 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Max 150mA |
Part Status Active | Viewing Angle 120° |
Color | Mounting Type Surface Mount |
Flux @ 25°C, Current - Test 45lm (Typ) | Package / Case 4-SMD, No Lead |
Current - Test 100mA | Size / Dimension 0.205" L x 0.118" W (5.20mm x 3.00mm) |
Voltage - Forward (Vf) (Typ) 3.1V | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.30400 | £3.04 |
| 100 | £0.21960 | £21.96 |
| 500 | £0.18164 | £90.82 |
| 1,000 | £0.16920 | £169.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.15862 | £317.24 |
| 4,000 | £0.14964 | £598.56 |
| 6,000 | £0.14503 | £870.18 |
| 10,000 | £0.13982 | £1,398.20 |
| 14,000 | £0.13673 | £1,914.22 |
| 20,000 | £0.13371 | £2,674.20 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

