
T3A83UY--60C000211U1930 | |
|---|---|
DigiKey Part Number | 3147-T3A83UY--60C000211U1930TR-ND - Tape & Reel (TR) 3147-T3A83UY--60C000211U1930CT-ND - Cut Tape (CT) 3147-T3A83UY--60C000211U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T3A83UY--60C000211U1930 |
Description | LED 5.4X5X1.6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber 588nm LED Indication - Discrete 2.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 592nm |
Lens Transparency Clear | Package / Case 6-SMD, J-Lead |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Flat Top | Height (Max) 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.30400 | £3.04 |
| 100 | £0.21960 | £21.96 |
| 500 | £0.18164 | £90.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.16920 | £169.20 |
| 2,000 | £0.15862 | £317.24 |
| 3,000 | £0.15318 | £459.54 |
| 5,000 | £0.14704 | £735.20 |
| 7,000 | £0.14339 | £1,003.73 |
| 10,000 | £0.13982 | £1,398.20 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

