
B17T2USNB20D000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B17T2USNB20D000114U1930TR-ND - Tape & Reel (TR) 3147-B17T2USNB20D000114U1930CT-ND - Cut Tape (CT) 3147-B17T2USNB20D000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B17T2USNB20D000114U1930 |
Description | LED BLUE/RED DIFFUSED 0805 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2.4V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.3V Blue, 2.4V Red |
Mfr | Current - Test 20mA Blue, 20mA Red |
Series | Viewing Angle 120°, 125°, 118°, 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm Blue, 632nm Red |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 2.00mm L x 1.30mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.60mm |
Lens Size 1.40mm x 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.31600 | £3.16 |
| 100 | £0.22830 | £22.83 |
| 500 | £0.18892 | £94.46 |
| 1,000 | £0.17597 | £175.97 |
| 2,000 | £0.16496 | £329.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15562 | £622.48 |
| 8,000 | £0.14770 | £1,181.60 |
| 12,000 | £0.14364 | £1,723.68 |
| 20,000 | £0.13906 | £2,781.20 |
| 28,000 | £0.13633 | £3,817.24 |
| 40,000 | £0.13368 | £5,347.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

