
HCB-3/30/L | |
|---|---|
DigiKey Part Number | 3766-HCB-3/30/L-ND |
Manufacturer | |
Manufacturer Product Number | HCB-3/30/L |
Description | 120/240V 30A 3P CIRCUIT BREAKER, |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 30A 240 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 30A | |
Voltage Rating - AC | 240 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5-02, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £193.11000 | £193.11 |
| 5 | £160.05000 | £800.25 |
| Unit Price without VAT: | £193.11000 |
|---|---|
| Unit Price with VAT: | £231.73200 |

