
CAP-80/440R | |
|---|---|
DigiKey Part Number | 3766-CAP-80/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-80/440R |
Description | CAP ALUM 80UF 3% 440V QC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hartland Controls/Littelfuse | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tolerance | ±3% | |
Voltage - Rated | 440 V | |
Lifetime @ Temp. | 60000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Applications | Motor Start | |
Lead Spacing | - | |
Size / Dimension | 4.800" L x 2.580" W (121.92mm x 65.53mm) | |
Height - Seated (Max) | 2.580" (65.53mm) | |
Mounting Type | Chassis Mount | |
Package / Case | Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £46.04000 | £46.04 |
| Unit Price without VAT: | £46.04000 |
|---|---|
| Unit Price with VAT: | £55.24800 |

