CAP-80/440
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAP-70/440

DigiKey Part Number
3766-CAP-70/440-ND
Manufacturer
Manufacturer Product Number
CAP-70/440
Description
CAP ALUM 70UF 3% 440V QC CHAS MT
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hartland Controls/Littelfuse
Series
Packaging
Box
Part Status
Active
Tolerance
±3%
Voltage - Rated
440 V
Lifetime @ Temp.
60000 Hrs @ 70°C
Operating Temperature
-40°C ~ 70°C
Polarization
Polar
Applications
Motor Start
Lead Spacing
-
Size / Dimension
4.800" L x 3.640" W (121.92mm x 92.46mm)
Height - Seated (Max)
3.640" (92.46mm)
Mounting Type
Chassis Mount
Package / Case
Radial, Can - QC Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£41.67000£41.67
10£32.92200£329.22
Manufacturers Standard Package
Unit Price without VAT:£41.67000
Unit Price with VAT:£50.00400