
CAP-60/440 | |
|---|---|
DigiKey Part Number | 3766-CAP-60/440-ND |
Manufacturer | |
Manufacturer Product Number | CAP-60/440 |
Description | CAP ALUM 60UF 3% 440V QC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 70°C |
Manufacturer Hartland Controls/Littelfuse | Polarization Polar |
Series | Applications Motor Start |
Packaging Box | Size / Dimension 4.330" L x 3.640" W (109.98mm x 92.46mm) |
Part Status Active | Height - Seated (Max) 3.640" (92.46mm) |
Tolerance ±3% | Mounting Type Chassis Mount |
Voltage - Rated 440 V | Package / Case Radial, Can - QC Terminals |
Lifetime @ Temp. 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.20000 | £36.20 |
| Unit Price without VAT: | £36.20000 |
|---|---|
| Unit Price with VAT: | £43.44000 |

