
CAP-50/7.5/440R | |
|---|---|
DigiKey Part Number | 3766-CAP-50/7.5/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-50/7.5/440R |
Description | CAP FILM 50UF/7.5UF 370-440V RND |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage - Rated 440 V |
Manufacturer Hartland Controls/Littelfuse | Dielectric Material Polypropylene (PP) Film, Metallized |
Series | Applications Motor Run |
Packaging Box | Size / Dimension 4.410" L x 2.460" W (112.01mm x 62.48mm) |
Part Status Active | Height - Seated (Max) 2.460" (62.48mm) |
Capacitance 7.5µF, 50µF | Mounting Type Chassis Mount |
Tolerance ±3% | Package / Case Radial, Can - QC Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.79000 | £33.79 |
| Unit Price without VAT: | £33.79000 |
|---|---|
| Unit Price with VAT: | £40.54800 |

