
CAP-45/440R | |
|---|---|
DigiKey Part Number | 3766-CAP-45/440R-ND |
Manufacturer | |
Manufacturer Product Number | CAP-45/440R |
Description | CAP ALUM 45UF 3% 440V QC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 70°C |
Manufacturer Hartland Controls/Littelfuse | Polarization Polar |
Series | Applications Motor Start |
Packaging Box | Size / Dimension 4.800" L x 2.070" W (121.92mm x 52.58mm) |
Part Status Active | Height - Seated (Max) 2.070" (52.58mm) |
Tolerance ±3% | Mounting Type Chassis Mount |
Voltage - Rated 440 V | Package / Case Radial, Can - QC Terminals |
Lifetime @ Temp. 60000 Hrs @ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.74000 | £27.74 |
| Unit Price without VAT: | £27.74000 |
|---|---|
| Unit Price with VAT: | £33.28800 |

