Cable Heavy Duty Connector, Male to Cable 4 Line 3.28' (1.00m) 39.4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33400200202010

DigiKey Part Number
1195-33400200202010-ND
Manufacturer
Manufacturer Product Number
33400200202010
Description
HAN 1A OVERMOLDED 3+PE LEVER LOC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Heavy Duty Connector, Male to Cable 4 Line 3.28' (1.00m) 39.4"
Datasheet
 Datasheet
EDA/CAD Models
33400200202010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Heavy Duty Connector, Male to Cable
Number of Lines
4
Cable Length - Unexposed
3.28' (1.00m) 39.4"
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£15.42000£154.20
Unit Price without VAT:£15.42000
Unit Price with VAT:£18.50400