
24034060000 | |
|---|---|
DigiKey Part Number | 1195-24034060000-ND |
Manufacturer | |
Manufacturer Product Number | 24034060000 |
Description | HA-VIS ECON 3060GBT-A - UNMANAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | 24034060000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 6 | |
Copper Ports | 6 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 9V ~ 60V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £620.38000 | £620.38 |
| Unit Price without VAT: | £620.38000 |
|---|---|
| Unit Price with VAT: | £744.45600 |

