20932040301 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol RF
In Stock: 1,244
Unit Price: £13.45000
Datasheet
Image for 20932040301 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20932040301

DigiKey Part Number
20932040301-ND
Manufacturer
Manufacturer Product Number
20932040301
Description
COAX ADAPT SMA TO TNC
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To TNC Jack, Female Socket
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
SMA Plug, Male Pin
Convert To (Adapter End)
TNC Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes