
19398100446 | |
|---|---|
DigiKey Part Number | 19398100446-ND |
Manufacturer | |
Manufacturer Product Number | 19398100446 |
Description | CONN HOOD TOP ENTRY SZ10B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 10B IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19398100446 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 4.173" L x 2.244" W x 3.701" H (106.00mm x 57.00mm x 94.00mm) | |
Housing Color | - | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | EMC Coating | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £104.28000 | £104.28 |
| Unit Price without VAT: | £104.28000 |
|---|---|
| Unit Price with VAT: | £125.13600 |

