


19300241266 | |
|---|---|
DigiKey Part Number | 19300241266-ND |
Manufacturer | |
Manufacturer Product Number | 19300241266 |
Description | CONN BASE SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241266 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M25 | |
Size / Dimension | 5.669" L x 2.244" W x 2.197" H (144.00mm x 57.00mm x 55.80mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £31.91000 | £31.91 |
| 10 | £27.12300 | £271.23 |
| 25 | £25.42520 | £635.63 |
| 50 | £24.21220 | £1,210.61 |
| 100 | £23.05760 | £2,305.76 |
| 250 | £21.61604 | £5,404.01 |
| Unit Price without VAT: | £31.91000 |
|---|---|
| Unit Price with VAT: | £38.29200 |




















