Hood Connector Side and Top Entry M32 B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19300160597

DigiKey Part Number
1195-19300160597-ND
Manufacturer
Manufacturer Product Number
19300160597
Description
16B HOOD TOP AND SIDE ENTRY, DOU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Side and Top Entry M32 B16 IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19300160597 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Hood
Style
Side and Top Entry
Size
B16
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
Gray
Features
-
Ingress Protection
IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£27.56000£27.56
10£23.42300£234.23
25£21.95640£548.91
50£20.90880£1,045.44
100£19.91160£1,991.16
250£18.66672£4,666.68
Manufacturers Standard Package
Unit Price without VAT:£27.56000
Unit Price with VAT:£33.07200