
19000005132 | |
|---|---|
DigiKey Part Number | 1195-8085-ND |
Manufacturer | |
Manufacturer Product Number | 19000005132 |
Description | CABLE GLAND 6-12MM M20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Plastic M20 Black |
Datasheet | Datasheet |
EDA/CAD Models | 19000005132 Models |
Category | Outside Cable Diameter (Max) 0.472" (12.00mm) |
Manufacturer HARTING | Thread Size M20 |
Series | Material Plastic |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Cable Gland | Base Product Number |
Outside Cable Diameter (Min) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.09000 | £4.09 |
| 10 | £3.47400 | £34.74 |
| 30 | £3.21433 | £96.43 |
| 50 | £3.10060 | £155.03 |
| 100 | £2.95260 | £295.26 |
| 250 | £2.76776 | £691.94 |
| 500 | £2.63570 | £1,317.85 |
| 1,000 | £2.51000 | £2,510.00 |
| 2,500 | £2.35304 | £5,882.60 |
| Unit Price without VAT: | £4.09000 |
|---|---|
| Unit Price with VAT: | £4.90800 |

