Image for 19000005087 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19000005087

DigiKey Part Number
19000005087-ND
Manufacturer
Manufacturer Product Number
19000005087
Description
PG16 METAL CORD GRIP NPB FOR 25
Customer Reference
Detailed Description
Metal PG16
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
-
Outside Cable Diameter (Min)
-
Outside Cable Diameter (Max)
-
Thread Size
PG16
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Metal
Includes
-
Color
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable