
09670370425 | |
|---|---|
DigiKey Part Number | 1195-2722-ND |
Manufacturer | |
Manufacturer Product Number | 09670370425 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37 Position Hinged Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670370425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic, Metallized | |
Plating | - | |
Hardware | Cable Clamp, Grommets | |
Features | Locking, Mating Screws 4-40 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.19000 | £10.19 |
| 10 | £8.65800 | £86.58 |
| 30 | £8.01267 | £240.38 |
| 50 | £7.72880 | £386.44 |
| 100 | £7.36000 | £736.00 |
| 250 | £6.89956 | £1,724.89 |
| 500 | £6.57058 | £3,285.29 |
| 1,000 | £6.25734 | £6,257.34 |
| Unit Price without VAT: | £10.19000 |
|---|---|
| Unit Price with VAT: | £12.22800 |

