
09670150539 | |
|---|---|
DigiKey Part Number | 1195-2674-ND |
Manufacturer | |
Manufacturer Product Number | 09670150539 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09670150539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Dust Tight/Waterproof (IP67), Mating Screws M3 | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £34.76000 | £34.76 |
| Unit Price without VAT: | £34.76000 |
|---|---|
| Unit Price with VAT: | £41.71200 |

