9 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090434

DigiKey Part Number
1195-2630-ND
Manufacturer
Manufacturer Product Number
09670090434
Description
CONN BACKSHELL 9P 75/180DEG BLK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
09670090434 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Cable Clamp, Grommets
Features
Exit Cover, Locking, Mating Screws 4-40
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£4.29000£4.29
10£3.64000£36.40
30£3.36800£101.04
50£3.24880£162.44
100£3.09360£309.36
250£2.89992£724.98
500£2.76156£1,380.78
1,000£2.62986£2,629.86
2,500£2.46540£6,163.50
Manufacturers Standard Package
Unit Price without VAT:£4.29000
Unit Price with VAT:£5.14800