09661646715 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 105
Unit Price: £13.85000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.99289
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.77294
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £0.82042
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.34656
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: £1.35850
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: £1.57685
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
09661646715  Back

09661646715

DigiKey Part Number
1195-4996-ND
Manufacturer
Manufacturer Product Number
09661646715
Description
CONN D-SUB PLG 9P VERT PRESS-FIT
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09661646715 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (M3)
Termination
Press-Fit
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6.5A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
-
Contact Form
Stamped
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes