
09488989594005 | |
|---|---|
DigiKey Part Number | 09488989594005-ND |
Manufacturer | |
Manufacturer Product Number | 09488989594005 |
Description | RJI CABLE ASSEMBLY PP CAT.5E GRE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.46000 | £11.46 |
| 10 | £9.74200 | £97.42 |
| 25 | £9.13160 | £228.29 |
| 50 | £8.69600 | £434.80 |
| 100 | £8.28100 | £828.10 |
| 250 | £7.76292 | £1,940.73 |
| 500 | £7.39282 | £3,696.41 |
| 1,000 | £7.04043 | £7,040.43 |
| Unit Price without VAT: | £11.46000 |
|---|---|
| Unit Price with VAT: | £13.75200 |

