Parametric Equivalent
Parametric Equivalent

09488484745015 | |
|---|---|
DigiKey Part Number | 1195-09488484745015-ND |
Manufacturer | |
Manufacturer Product Number | 09488484745015 |
Description | RJ INDUSTRIAL RJ45 CABLE ASSEMBL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 09488484745015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | - | |
Style | Cat6a, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £19.25400 | £192.54 |
| Unit Price without VAT: | £19.25400 |
|---|---|
| Unit Price with VAT: | £23.10480 |



