
09486896018003 | |
|---|---|
DigiKey Part Number | 1195-09486896018003-ND |
Manufacturer | |
Manufacturer Product Number | 09486896018003 |
Description | M12 D-CODE OVERMOLDED CABLE ASSE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 0.98' (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09486896018003 Models |
Category | Connector Type Circular 04 pos Male to RJ45, 8p4c |
Manufacturer HARTING | Length 0.98' (300.0mm) |
Series | Cable Type Round |
Packaging Bulk | Color Green |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £32.03300 | £320.33 |
| Unit Price without VAT: | £32.03300 |
|---|---|
| Unit Price with VAT: | £38.43960 |


