
09486868001125 | |
|---|---|
DigiKey Part Number | 09486868001125-ND |
Manufacturer | |
Manufacturer Product Number | 09486868001125 |
Description | RJ INDUSTRIAL RJ45 PATCH CABLE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.10' (1.25m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09486868001125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p4c (RJ45, Ethernet) | |
Length | 4.10' (1.25m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat5, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £59.89400 | £598.94 |
| Unit Price without VAT: | £59.89400 |
|---|---|
| Unit Price with VAT: | £71.87280 |

