Parametric Equivalent
Parametric Equivalent

09484747756020 | |
|---|---|
DigiKey Part Number | 09484747756020-ND |
Manufacturer | |
Manufacturer Product Number | 09484747756020 |
Description | CABLE ASSEMBLY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.15000 | £20.15 |
| 10 | £17.12200 | £171.22 |
| 25 | £16.04920 | £401.23 |
| 50 | £15.28360 | £764.18 |
| 100 | £14.55460 | £1,455.46 |
| 250 | £13.64440 | £3,411.10 |
| 500 | £12.99410 | £6,497.05 |
| Unit Price without VAT: | £20.15000 |
|---|---|
| Unit Price with VAT: | £24.18000 |




