
09474747007 | |
|---|---|
DigiKey Part Number | 09474747007-ND |
Manufacturer | |
Manufacturer Product Number | 09474747007 |
Description | CABLE MOD 8P8C PLUG-PLUG 2.62' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.62' (800.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09474747007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.62' (800.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.23000 | £11.23 |
| 10 | £9.54500 | £95.45 |
| 25 | £8.94680 | £223.67 |
| 50 | £8.52000 | £426.00 |
| 100 | £8.11340 | £811.34 |
| 250 | £7.60572 | £1,901.43 |
| 500 | £7.24310 | £3,621.55 |
| 1,000 | £6.89787 | £6,897.87 |
| Unit Price without VAT: | £11.23000 |
|---|---|
| Unit Price with VAT: | £13.47600 |

