USB 2.0 Cable Mini B Female to A Male 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable Mini B Female to A Male 3.28' (1.00m)
har-port Service Port Interface
HARTING har-port central nut mounting tool

09454521941

DigiKey Part Number
09454521941-ND
Manufacturer
Manufacturer Product Number
09454521941
Description
CBL USB2.0 B RCPT TO A PLG 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable Mini B Female to A Male 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
09454521941 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
-
Shielding
-
Color
Beige
Features
Data Transfer and Charge, Industrial Environments - IP20, Panel Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£111.48000£111.48
Manufacturers Standard Package
Unit Price without VAT:£111.48000
Unit Price with VAT:£133.77600