


09405060311 | |
|---|---|
DigiKey Part Number | 1195-09405060311-ND |
Manufacturer | |
Manufacturer Product Number | 09405060311 |
Description | 6B HPR COMPACT BULKHEAD HOUSING, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 6HPR IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09405060311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 6HPR | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | - | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £62.72000 | £62.72 |
| 10 | £53.31400 | £533.14 |
| 25 | £49.97880 | £1,249.47 |
| 50 | £47.59560 | £2,379.78 |
| 100 | £45.32710 | £4,532.71 |
| Unit Price without VAT: | £62.72000 |
|---|---|
| Unit Price with VAT: | £75.26400 |

