Base - Panel Mount Connector Bottom Entry A3 IP67 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09360083006

DigiKey Part Number
1195-09360083006-ND
Manufacturer
Manufacturer Product Number
09360083006
Description
HAN 8D MALE CRIMP INSERT W/ IP67
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry A3 IP67 - Dust Tight, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
09360083006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
A3
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Base - Panel Mount
Operating Temperature
-40°C ~ 125°C
Style
Bottom Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£6.30700£63.07
Manufacturers Standard Package
Unit Price without VAT:£6.30700
Unit Price with VAT:£7.56840