Male Insert Gray 10+Ground Position Terminal Block, Straight - Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330104626

DigiKey Part Number
09330104626-ND
Manufacturer
Manufacturer Product Number
09330104626
Description
INSERT MALE 10P+1GND TERM BLOCK
Customer Reference
Detailed Description
Male Insert Gray 10+Ground Position Terminal Block, Straight - Screw
Datasheet
 Datasheet
EDA/CAD Models
09330104626 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Male
Number of Positions
10+Ground
Size
-
Termination Style
Terminal Block, Straight - Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable