
09330006407 | |
|---|---|
DigiKey Part Number | 09330006407-ND |
Manufacturer | |
Manufacturer Product Number | 09330006407 |
Description | CONTACT H.D. CRIMP SOCKET 12AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 12 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.68000 | £2.68 |
| 10 | £2.27300 | £22.73 |
| 25 | £2.13080 | £53.27 |
| 50 | £2.02880 | £101.44 |
| 100 | £1.93180 | £193.18 |
| 300 | £1.78770 | £536.31 |
| 500 | £1.72444 | £862.22 |
| 1,000 | £1.70147 | £1,701.47 |
| Unit Price without VAT: | £2.68000 |
|---|---|
| Unit Price with VAT: | £3.21600 |







