Contact Crimp Pin 22-26 AWG Gold, Nickel Alloy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006327

DigiKey Part Number
09330006327-ND
Manufacturer
Manufacturer Product Number
09330006327
Description
CONTACT H.D. CRIMP PIN 22-26AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 22-26 AWG Gold, Nickel Alloy
Datasheet
 Datasheet
EDA/CAD Models
09330006327 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold, Nickel Alloy
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,600
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.57000£2.57
10£2.18600£21.86
25£2.04880£51.22
50£1.95120£97.56
100£1.85790£185.79
300£1.71933£515.80
500£1.65846£829.23
1,000£1.57935£1,579.35
2,500£1.48056£3,701.40
Manufacturers Standard Package
Unit Price without VAT:£2.57000
Unit Price with VAT:£3.08400