Image for 09330006306 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006306

DigiKey Part Number
09330006306-ND
Manufacturer
Manufacturer Product Number
09330006306
Description
CONTACT H.D. CRIMP PIN 12AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 12 AWG Gold, Nickel Alloy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
12 AWG
Contact Finish
Gold, Nickel Alloy
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£1.85790£185.79
Manufacturers Standard Package
Unit Price without VAT:£1.85790
Unit Price with VAT:£2.22948