



09330006304 | |
|---|---|
DigiKey Part Number | 1195-4760-ND |
Manufacturer | |
Manufacturer Product Number | 09330006304 |
Description | CONTACT H.D. CRIMP PIN 16AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 16 AWG Gold, Nickel Alloy |
Datasheet | Datasheet |
EDA/CAD Models | 09330006304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold, Nickel Alloy | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.57000 | £2.57 |
| 10 | £2.18600 | £21.86 |
| 25 | £2.04880 | £51.22 |
| 50 | £1.95120 | £97.56 |
| 100 | £1.85790 | £185.79 |
| 300 | £1.71933 | £515.80 |
| 500 | £1.65846 | £829.23 |
| 1,000 | £1.57935 | £1,579.35 |
| 2,500 | £1.48056 | £3,701.40 |
| Unit Price without VAT: | £2.57000 |
|---|---|
| Unit Price with VAT: | £3.08400 |








