
09310006102 | |
|---|---|
DigiKey Part Number | 1195-09310006102-ND |
Manufacturer | |
Manufacturer Product Number | 09310006102 |
Description | HAN HSB MALE CONTACT AWG 10 (6MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 10 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09310006102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 10 | £2.66100 | £26.61 |
| 25 | £2.49360 | £62.34 |
| 50 | £2.37480 | £118.74 |
| 100 | £2.26130 | £226.13 |
| 250 | £2.11968 | £529.92 |
| 500 | £2.01856 | £1,009.28 |
| 1,000 | £1.92227 | £1,922.27 |
| 2,500 | £1.80204 | £4,505.10 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

